EPC23109

EPC
65-EPC23109
EPC23109

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Motor/Motion/Ignition Controllers & Drivers
Motor Drivers
ePower Stage IC
5 V
35 A
- 40 C
+ 125 C
SMD/SMT
QFN-13
5.5 V
4.75 V
Brand: EPC
Development Kit: EPC91129
Operating Frequency: 3 MHz
Pin Count: 13
Product Type: Motor / Motion / Ignition Controllers & Drivers
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC23108 & EPC23109 100V 35A ePower™ Stage ICs

Efficient Power Conversion (EPC) EPC23108 and EPC23109 100V 35A ePower™ Stage Integrated Circuits (ICs) feature integrated high-side and low-side eGaN® FETs with an internal gate driver and level shifter. These ICs offer 35A continuous power-stage load current, 100V absolute maximum input voltage, and 5V nominal bias supply voltage in a 3.5mm x 5mm package. The thermally enhanced QFN package has an exposed top for low thermal resistance from the junction to the top-side heatsink. The EPC23108 and EPC23109 series are both designed using EPC's proprietary GaN® IC technology. The result is a power-stage IC that translates logic-level control signals into a high-voltage and high-current power stage, which is more efficient to operate while being smaller in size, simpler to design, and easier to manufacture.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.21 $9.21
$7.16 $71.60
$6.64 $166.00
$6.08 $608.00
$5.91 $1,477.50
$5.82 $2,910.00
$5.73 $5,730.00
$5.28 $13,200.00