IXD704IANETR

IXYS Integrated Circuits
849-IXD704IANETR
IXD704IANETR

Mfr.:

Description:
Gate Drivers Gate Drivers Dual Inverting Configuration, 9V UVLO, SOIC-8 EP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
NSOIC-EP-8
2 Driver
2 Output
4 A
14 V
35 V
Non-Inverting
9 ns
8 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Height: 1.55 mm
Length: 5 mm
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Operating Supply Current: 1.6 mA
Output Voltage: 35 V
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,100
Expected 2027/03/25
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.45 $2.45
$1.83 $18.30
$1.66 $41.50
$1.49 $149.00
$1.40 $350.00
$1.36 $680.00
$1.34 $1,340.00
Full Reel (Order in multiples of 2000)
$1.27 $2,540.00
$1.24 $4,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩