MT03-003

Marktech Optoelectronics
193-MT03-003
MT03-003

Mfr.:

Description:
Photodiodes Photo Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
940 nm
1 nA
50 V
80 ns
80 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT03 Silicon Photodiodes

Marktech Optoelectronics MT03 Silicon Photodiodes are available in square (3.87mm x 3.87mm) 15mm², and circular (ø2.52) 5mm² and (ø3.57) 10mm² active area options. These photodiodes come in a hermetic TO-5 metal can package with a UV-transmitting glass window. The MT03 photodiodes feature 50V reverse voltage, spectral sensitivity wavelength ranging from 250nm to 1100nm, and operate at a -40°C to 100°C temperature range. The MT03 silicon photodiodes are optimized for applications requiring visible and Near-Infrared (NIR) light sensitivity, including spectroscopy equipment, photometers, fluorescence, currency authentication, and colorimeters.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.63 $33.63
$27.18 $271.80
$23.46 $2,346.00
$22.21 $11,105.00
1,000 Quote