MT03-004

Marktech Optoelectronics
193-MT03-004
MT03-004

Mfr.:

Description:
Photodiodes Photo Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
940 nm
500 pA
50 V
20 ns
20 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.64 $27.64
$22.20 $222.00
$19.05 $1,905.00
$17.68 $8,840.00
1,000 Quote