MT03-023

Marktech Optoelectronics
193-MT03-023
MT03-023

Mfr.:

Description:
Photodiodes Photodiode 950nm TO46-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
950 nm
1 nA
50 V
100 ns
100 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.38 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
152
Expected 2026/11/13
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.61 $21.61
$16.63 $166.30
$13.92 $1,392.00
$12.48 $6,240.00
$12.35 $12,350.00
2,500 Quote