MTAPD-06-009

Marktech Optoelectronics
193-MTAPD-06-009
MTAPD-06-009

Mfr.:

Description:
Photodiodes Avalanche Photodiode 905nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Avalanche Photodiodes
Through Hole
905 nm
200 pA
600 ps
600 ps
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Diode Capacitance: 1 pF
If - Forward Current: 1 mA
Packaging: Bulk
Pd - Power Dissipation: 1 mW
Product Type: Photodiodes
Responsivity: 0.55 A/W
Sensitive Area: 0.04 mm2
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.65 $41.65
$33.35 $333.50
$29.70 $2,970.00
5,000 Quote