MTAPD-07-007

Marktech Optoelectronics
193-MTAPD-07-007
MTAPD-07-007

Mfr.:

Description:
Photodiodes Avalanche Photodiode 800nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Avalanche Photodiodes
SMD/SMT
800 nm
100 pA
300 ps
300 ps
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Diode Capacitance: 3 pF
If - Forward Current: 1 mA
Moisture Sensitive: Yes
Packaging: Bulk
Pd - Power Dissipation: 1 mW
Product Type: Photodiodes
Responsivity: 50 A/W
Sensitive Area: 0.2 mm2
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.94 $28.94
$23.28 $232.80
$20.02 $2,002.00
$18.61 $9,305.00
1,000 Quote