APL502J

Microchip Technology
494-APL502J
APL502J

Mfr.:

Description:
MOSFET Modules MOSFET Linear 500 V 52 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
52 A
90 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
568 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 14 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 24 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: ISOTOP
Type: Linear Power MOSFET
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 13 ns
Width: 25.4 mm
Unit Weight: 28.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.87 $56.87
$56.37 $563.70
$54.17 $1,354.25
$53.57 $2,678.50
$51.36 $5,136.00
$50.79 $12,697.50
500 Quote