APT47F60J

Microchip Technology
494-APT47F60J
APT47F60J

Mfr.:

Description:
MOSFET Modules FREDFET MOS 8 600 V 47 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
49 A
75 mOhms
- 30 V, + 30 V
2.5 V
- 55 C
+ 150 C
540 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 70 ns
Product Type: MOSFET Modules
Rise Time: 85 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: MOSFET
Typical Turn-Off Delay Time: 225 ns
Typical Turn-On Delay Time: 75 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.37 $32.37