APT50M38JLL

Microchip Technology
494-APT50M38JLL
APT50M38JLL

Mfr.:

Description:
MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
88 A
38 mOhms
- 30 V, + 30 V
3 V
- 55 C
+ 150 C
694 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 4 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 22 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 7, ISOTOP
Type: MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 17 ns
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.79 $76.79
$74.98 $749.80
$73.99 $1,849.75
$73.37 $3,668.50
$65.36 $6,536.00
250 Quote