APTMC120HM17CT3AG

Microchip Technology
494-APTMC120HM17CT3A
APTMC120HM17CT3AG

Mfr.:

Description:

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Si
Screw Mount
SP3F-32
1.2 kV
147 A
12.5 mOhms
- 10 V, + 25 V
2 V
- 40 C
+ 125 C
750 W
Tube
Brand: Microchip Technology
Configuration: Quad
Fall Time: 30 ns
Product Type: MOSFET Modules
Rise Time: 19 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Switch Mode Power Supply
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 21 ns
Vf - Forward Voltage: 1.5 V
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.

Availability

Stock: