105430-1104

Molex
538-105430-1104
105430-1104

Mfr.:

Description:
Headers & Wire Housings Nano-Fit R/A Header, SMT, 2.5mm Pit., Single Row, 4 Pos., 0.76 m Tin (Sn) Pltg, Black, Glow-Wire Capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2.5 mm (0.098 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
105430
Nano-Fit
Wire-to-Board, Power
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Current Rating: 6.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 1054301104 01054301104
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide a scalable power connectivity platform for wire-to-wire, wire-to-board, and board-to-board applications. Spanning Nano-Fit™, Micro-Fit™, Ultra-Fit™, Mini-Fit™, and Mega-Fit™ connector systems, these Molex series address a range of design challenges, from space-constrained devices to power-intensive equipment. Built-in features such as polarization, color coding, and keying help improve assembly efficiency and reduce the risk of mis-mating, while an optimized balance of connector size, current capacity, and reliability enables consistent performance across diverse applications.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

In Stock: 5,010

Stock:
5,010 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.84 $2.84
$2.42 $24.20
$2.06 $206.00
Full Reel (Order in multiples of 500)
$1.83 $915.00
$1.69 $1,690.00
$1.65 $4,125.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩