1511171458

Molex
538-1511171458
1511171458

Mfr.:

Description:
Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, 2.00um Tin (Sn) Pltg, w/ Peg, 3.6mm PC Tail Lg., w/ Pick-and-Place Cap, 8 Pos., Glow-Wire Capable, T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
2 mm
2 Row
2 mm
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
3.6 mm
3.6 mm
151117
Milli-Grid
Board-to-Board, Wire-to-Board
- 55 C
+ 105 C
Brand: Molex
Contact Material: Copper
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP), Glass Filled
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 151117-1458 01511171458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $13,590.00