206996-2203

Molex
538-206996-2203
206996-2203

Mfr.:

Description:
Headers & Wire Housings CP-4.5 Recept. Housing, 4.5mm Pit., Dual Row, Polarized, Positive Lock, 2 Pos., Yellow, Glow-Wire Capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2 Position
4.5 mm (0.177 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
206996
CP-4.5
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Part # Aliases: 2069962203 02069962203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.

In Stock: 9,525

Stock:
9,525 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.311 $0.31
$0.262 $2.62
$0.234 $5.85
$0.223 $22.30
$0.186 $55.80
$0.176 $211.20
$0.16 $432.00
$0.156 $795.60