22-03-2221

Molex
538-22-03-2221
22-03-2221

Mfr.:

Description:
Headers & Wire Housings KK 100 Hdr Flat Vert 22CKT TIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Pin Strip
22 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Tin
4030
KK
0 C
+ 75 C
Brand: Molex
Contact Material: Brass
Current Rating: 4 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22032221 A-4030-22A102 0022032221
Unit Weight: 1.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536699999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: