35955-0220

Molex
538-35955-0220
35955-0220

Mfr.:

Description:
Headers & Wire Housings .250 PLUG HSG 2P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
2 Position
6.9 mm (0.272 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
35955
- 40 C
+ 120 C
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 0359550220
Unit Weight: 2.053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: