43045-1801

Molex
538-43045-1801
43045-1801

Mfr.:

Description:
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 18 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
18 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Board Lock
Solder Pin
Right Angle
Pin (Male)
Gold
3.18 mm (0.125 in)
43045
Micro-Fit 3.0
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 8.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0430451801
Unit Weight: 2.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide a scalable power connectivity platform for wire-to-wire, wire-to-board, and board-to-board applications. Spanning Nano-Fit™, Micro-Fit™, Ultra-Fit™, Mini-Fit™, and Mega-Fit™ connector systems, these Molex series address a range of design challenges, from space-constrained devices to power-intensive equipment. Built-in features such as polarization, color coding, and keying help improve assembly efficiency and reduce the risk of mis-mating, while an optimized balance of connector size, current capacity, and reliability enables consistent performance across diverse applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,440
Expected 2026/12/22
720
Expected 2026/12/24
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.52 $7.52
$6.18 $61.80
$6.04 $151.00
$5.97 $298.50
$5.44 $544.00
$5.25 $1,312.50
$4.73 $2,365.00
$4.49 $3,232.80
$4.37 $12,585.60