CD4012BM

595-CD4012BM
CD4012BM

Mfr.:

Description:
Logic Gates CMOS Dual 4-Input NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
2 Gate
4000
4 Input
SOIC-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input NAND
Operating Supply Current: 15 uA
Output Type: CMOS
Peak Solder Temperature: + 265 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4012B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1