CD4013BPWR

Texas Instruments
595-CD4013BPWR
CD4013BPWR

Mfr.:

Description:
Flip-Flops Dual CMOS A 595-CD40 13BPW A 595-CD4013B A 595-CD4013BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Peak Solder Temperature: + 265 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4013B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14,401

Stock:
14,401 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.501 $5.01
$0.454 $11.35
$0.397 $39.70
$0.37 $92.50
$0.354 $177.00
$0.343 $343.00
Full Reel (Order in multiples of 2000)
$0.326 $652.00
$0.317 $1,268.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1