CD4013BPWRE4

Texas Instruments
595-CD4013BPWRE4
CD4013BPWRE4

Mfr.:

Description:
Flip-Flops Dual CMOS ALT 595-CD 4013BPWR ALT 595-CD ALT 595-CD4013BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Peak Solder Temperature: + 265 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4013B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,685

Stock:
3,685 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.501 $5.01
$0.45 $11.25
$0.393 $39.30
$0.366 $91.50
$0.349 $174.50
$0.336 $336.00
Full Reel (Order in multiples of 2000)
$0.283 $566.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments CD4013BPWR
Texas Instruments
Flip-Flops Dual CMOS A 595-CD40 13BPW A 595-CD4013B A 595-CD4013BPW