CD74AC257M96

Texas Instruments
595-CD74AC257M96
CD74AC257M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv Mltplxr W/3-St Otpt A 595-CD74AC257M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
SOIC-Narrow-16
4 bit
8.5 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 24 mA
Length: 9.9 mm
Logic Type: Multiplexer
Low Level Output Current: 24 mA
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC257
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 3,967

Stock:
3,967 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.05 $1.05
$0.757 $7.57
$0.684 $17.10
$0.604 $60.40
$0.565 $141.25
$0.544 $272.00
Full Reel (Order in multiples of 2500)
$0.47 $1,175.00
$0.466 $2,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.20
Min:
1

Similar Product

Texas Instruments CD74AC257M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 3 State Quad 2-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.