CD74AC257M

Texas Instruments
595-CD74AC257M
CD74AC257M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 State Quad 2-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
SOIC-Narrow-16
4 bit
8.5 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 24 mA
Length: 9.9 mm
Logic Type: Multiplexer
Low Level Output Current: 24 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC257
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 31

Stock:
31 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.871 $8.71
$0.754 $18.85
$0.687 $82.44
$0.648 $181.44
$0.647 $336.44
$0.632 $632.00
$0.622 $1,567.44
$0.614 $3,070.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Texas Instruments CD74AC257M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv Mltplxr W/3-St Otpt A 595-CD74AC257M