CD74HC377PW

Texas Instruments
595-CD74HC377PW
CD74HC377PW

Mfr.:

Description:
Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
CMOS
TSSOP-20
CMOS
Non-Inverting
175 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74HC377
Factory Pack Quantity: 70
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87

Stock:
87 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.844 $8.44
$0.695 $17.38
$0.657 $45.99
$0.627 $175.56
$0.625 $350.00
$0.611 $641.55
$0.601 $1,514.52
$0.593 $2,988.72

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.77
Min:
1

Similar Product

Texas Instruments CD74HC377PWR
Texas Instruments
Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HC377PW