CD74HC377PWR

Texas Instruments
595-CD74HC377PWR
CD74HC377PWR

Mfr.:

Description:
Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HC377PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
CMOS
TSSOP-20
CMOS
Non-Inverting
175 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74HC377
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,016

Stock:
2,016 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.547 $5.47
$0.491 $12.28
$0.43 $43.00
$0.401 $100.25
$0.384 $192.00
$0.38 $380.00
Full Reel (Order in multiples of 2000)
$0.351 $702.00
$0.347 $1,388.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments CD74HC377PW
Texas Instruments
Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.