CDCLVP1102RGTR

Texas Instruments
595-CDCLVP1102RGTR
CDCLVP1102RGTR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:2 Uni-to LVPECL Bfr A 595-CD A 595-CDCLVP1102RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
2 GHz
450 ps
LVPECL
VQFN-16
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1102
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP1102EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,231

Stock:
1,231
Can Dispatch Immediately
On Order:
3,000
Expected 2027/03/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.04 $8.04
$6.23 $62.30
$5.77 $144.25
$5.27 $527.00
$5.09 $1,272.50
$4.87 $4,870.00
Full Reel (Order in multiples of 3000)
$4.61 $13,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.51
Min:
1

Similar Product

Texas Instruments CDCLVP1102RGTT
Texas Instruments
Clock Buffer Lo Jitter 1:2 Uni-to LVPECL Bfr A 595-CD A 595-CDCLVP1102RGTR