CDCLVP1102RGTT

Texas Instruments
595-CDCLVP1102RGTT
CDCLVP1102RGTT

Mfr.:

Description:
Clock Buffer Lo Jitter 1:2 Uni-to LVPECL Bfr A 595-CD A 595-CDCLVP1102RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
2 GHz
450 ps
LVPECL
VQFN-16
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1102
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP1102EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffers (Non-PLL)
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDCLVP1102 / 1204 / 2102 Clock Buffers

The Texas Instruments CDCLVP1102, CDCLVP1204, and CDCLVP2102 are highly versatile, low additive jitter clock buffers. The TI CDCLVP1204 and CDCLVP2102 clock buffers can generate four copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. The TI CDCLVP1102 clock buffer can generate two copies of LVPECL clock outputs from one LVPECL, LVDS, or LVCMOS input. Each of these TI clock buffers has a maximum clock frequency of 2 GHz and a maximum core current consumption ranging from 33mA to 48mA. The CDCLVP1102, CDCLVP1204, and CDCLVP2102 are optimized for use in wireless communications, telecommunications/networking, medical imaging, and test/measurement equipment.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.51 $9.51
$7.37 $73.70
$6.84 $171.00
$6.64 $664.00
Full Reel (Order in multiples of 250)
$5.64 $1,410.00
$5.63 $5,630.00
$5.34 $13,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.04
Min:
1

Similar Product

Texas Instruments CDCLVP1102RGTR
Texas Instruments
Clock Buffer Lo Jitter 1:2 Uni-to LVPECL Bfr A 595-CD A 595-CDCLVP1102RGTT