CSD88539ND

Texas Instruments
595-CSD88539ND
CSD88539ND

Mfr.:

Description:
MOSFETs 60-V Dual N-Channel Power MOSFET A 595-C A 595-CSD88539NDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
60 V
15 A
28 mOhms
20 V
2.6 V
7.2 nC
- 55 C
+ 150 C
2.1 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 4 ns
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 9 ns
Series: CSD88539ND
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854239099
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
5,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.33 $2.33
$1.47 $14.70
$0.955 $95.50
$0.758 $379.00
$0.675 $675.00
Full Reel (Order in multiples of 2500)
$0.572 $1,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.44
Min:
1

Similar Product

Texas Instruments CSD88539NDT
Texas Instruments
MOSFETs 60V Dual NCh NexFET Pwr MOSFET A 595-CSD A 595-CSD88539ND