CSD88539NDT

Texas Instruments
595-CSD88539NDT
CSD88539NDT

Mfr.:

Description:
MOSFETs 60V Dual NCh NexFET Pwr MOSFET A 595-CSD A 595-CSD88539ND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
60 V
11.7 A
28 mOhms
20 V
2.6 V
7.2 nC
- 55 C
+ 150 C
2.1 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 4 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 9 ns
Series: CSD88539ND
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 511

Stock:
511
Can Dispatch Immediately
On Order:
750
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.44 $2.44
$1.55 $15.50
$1.05 $105.00
Full Reel (Order in multiples of 250)
$1.05 $262.50
$0.843 $421.50
$0.755 $755.00
$0.706 $1,765.00
$0.67 $3,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.33
Min:
1

Similar Product

Texas Instruments CSD88539ND
Texas Instruments
MOSFETs 60-V Dual N-Channel Power MOSFET A 595-C A 595-CSD88539NDT