DS90C032TMX

926-DS90C032TMX
DS90C032TMX

Mfr.:

Description:
LVDS Interface IC LVDS quad CMOS diffe rential line receive A 926-DS90C032TMX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
CMOS, TTL
4 Driver
4 Receiver
155.5 Mb/s
LVDS
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.45 mm
Input Current: 10 uA
Length: 9.91 mm
Operating Supply Current: 11 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.025 W
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 5 ns
Series: DS90C032
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.34
Min:
1

Similar Product

Texas Instruments DS90C032TMX/NOPB
Texas Instruments
LVDS Interface IC LVDS Quad CMOS Diff Line Recvr A 926-DS9 A 926-DS90C032TM/NOPB