ESD551DPYRQ1

Texas Instruments
595-ESD551DPYRQ1
ESD551DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 12V General Purpose Bidirectional ESD Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
30.2 V
13.3 V
X1SON-2
7 A
200 W
2.8 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: - 12 V to 12 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD551/ESD551-Q1 Bidirectional ESD Diodes

Texas Instruments ESD551/ESD551-Q1 Bidirectional ESD Diodes protect power lines, low-speed data lines, and I/O ports against transient events. The one-channel devices provide IEC 61000-4-2 Level 4 protection and IEC 61000-4-5 surge protection in a compact 0402 package. The device's low capacitance supports data-line protection for protocols such as RS232 and RS485.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 2026/11/13
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.52 $0.52
$0.23 $2.30
$0.201 $20.10
$0.151 $75.50
Full Reel (Order in multiples of 10000)
$0.097 $970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩