LM25005MH

Texas Instruments
926-LM25005MH
LM25005MH

Mfr.:

Description:
Switching Voltage Regulators 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
2.5 A
1 Output
50 kHz to 500 kHz
- 40 C
+ 125 C
LM25005
Tube
Brand: Texas Instruments
Development Kit: LM25005EVAL
Input Voltage: 7 V to 42 V
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Inverting, Step Down
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 73   Multiples: 73
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $254.04
$3.31 $966.52
$3.20 $1,635.20
$3.16 $3,229.52
$3.13 $7,997.15

Similar Product

Texas Instruments LM25005MH/NOPB
Texas Instruments
Switching Voltage Regulators 42V 2.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25005MHX/NOPB