LM285LP-2-5

Texas Instruments
595-LM285LP-2-5
LM285LP-2-5

Mfr.:

Description:
Voltage References 2.5V Micro Pwr A 595 -LM285LPR-2-5 A 595 A 595-LM285LPR-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.5
Bulk
Brand: Texas Instruments
Operating Supply Current: 20 mA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,653

Stock:
1,653 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$0.935 $9.35
$0.847 $21.18
$0.749 $74.90
$0.704 $176.00
$0.676 $338.00
$0.613 $613.00
$0.608 $1,216.00
$0.597 $2,388.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.54
Min:
1

Similar Product

Texas Instruments LM285LPR-2-5
Texas Instruments
Voltage References Micropower Voltage R eference A 595-LM28 A 595-LM285LP-2-5