LM285LPR-2-5

Texas Instruments
595-LM285LPR-2-5
LM285LPR-2-5

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM28 A 595-LM285LP-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,031

Stock:
2,031 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.54 $0.54
$0.378 $3.78
$0.338 $8.45
$0.294 $29.40
$0.273 $68.25
$0.261 $130.50
$0.25 $250.00
Full Reel (Order in multiples of 2000)
$0.247 $494.00
$0.23 $920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.29
Min:
1

Similar Product

Texas Instruments LM285LP-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LM285LPR-2-5 A 595 A 595-LM285LPR-2-5