LM5025ASDX/NOPB

Texas Instruments
926-LM5025ASDX/NOPB
LM5025ASDX/NOPB

Mfr.:

Description:
Switching Controllers 90V active clamp vol tage mode PWM contr A 926-LM5025ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz
80 %
3 A
- 40 C
+ 125 C
LLP-16
Reel
Brand: Texas Instruments
Development Kit: LM5025AEVAL/NOPB
Product Type: Switching Controllers
Series: LM5025A
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$1.95 $8,775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.54
Min:
1

Similar Product

Texas Instruments LM5025ASD/NOPB
Texas Instruments
Switching Controllers 100V Forward Active Clamp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.