LOG114AIRGVR

Texas Instruments
595-LOG114AIRGVR
LOG114AIRGVR

Mfr.:

Description:
Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG114
Logarithmic Amplifier
3 Channel
5 MHz
4 mV
11 V
4.8 V
15 mA
0 C
+ 70 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Development Kit: LOG114EVM
GBP - Gain Bandwidth Product: 50 MHz
In - Input Noise Current Density: 4 fA
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Pin Count: 16
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOG114 Precision Logarithmic Amplifier

Texas Instruments LOG114 Precision Logarithmic Amplifier is designed for measuring low-level and wide dynamic range currents in communications, lasers, medical, and industrial systems. TI LOG114 Logarithmic Amplifier computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode, or active current source. LOG114EVM is a ready-to-use platform for evaluating the performance of the LOG114 in various configurations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$10.90 $27,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.68
Min:
1

Similar Product

Texas Instruments LOG114AIRGVT
Texas Instruments
Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR