PCM1807PW

Texas Instruments
595-PCM1807PW
PCM1807PW

Mfr.:

Description:
Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1 A 595-PCM1807PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
96 kHz
24 bit
SPI
TSSOP-14
2 Input
4.5 V
5.5 V
PCM1807
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.06 $4.06
$3.06 $30.60
$2.81 $70.25
$2.54 $228.60
$2.40 $648.00
$2.38 $1,285.20
$2.24 $2,419.20
$2.19 $4,730.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.04
Min:
1

Similar Product

Texas Instruments PCM1807PWR
Texas Instruments
Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1 A 595-PCM1807PW