PCM1807PWR

Texas Instruments
595-PCM1807PWR
PCM1807PWR

Mfr.:

Description:
Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1 A 595-PCM1807PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
SPI
TSSOP-14
2 Input
4.5 V
5.5 V
PCM1807
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 10.2 mA
Pd - Power Dissipation: 81 mW
Power Consumption: 62 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,925

Stock:
1,925 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.04 $3.04
$2.27 $22.70
$2.08 $52.00
$1.87 $187.00
$1.77 $442.50
$1.74 $870.00
Full Reel (Order in multiples of 2000)
$1.70 $3,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.06
Min:
1

Similar Product

Texas Instruments PCM1807PW
Texas Instruments
Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1 A 595-PCM1807PWR