SN65CML100DGKG4

Texas Instruments
595-SN65CML100DGKG4
SN65CML100DGKG4

Mfr.:

Description:
LVDS Interface IC 1.5-Gbps Repeater/ T ranslator ALT 595-S ALT 595-SN65CML100DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
1.5 Gb/s
CML, LVDS, LVPECL
CML
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Development Kit: SN65CML100EVM
Height: 0.97 mm
Input Current: 33 uA
Length: 3 mm
Maximum Output Voltage: 1 V
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65CML100
Factory Pack Quantity: 80
Subcategory: Interface ICs
Width: 3 mm
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$4.48 $44.80
$4.13 $103.25
$3.33 $266.40
$3.22 $772.80
$3.13 $1,752.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments SN65CML100DGK
Texas Instruments
LVDS Interface IC 1.5Gbps LVDS A 595-S N65CML100DGKR A 595 A 595-SN65CML100DGKR