SN65LBC175AD

Texas Instruments
595-SN65LBC175AD
SN65LBC175AD

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad LP Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC175A
SMD/SMT
SOIC-Narrow-16
Receiver
0 Driver
4 Receiver
50 Mb/s
5 V
5 V
- 40 C
+ 85 C
RS-422/RS-485 Receivers
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,981

Stock:
2,981 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.72 $5.72
$4.35 $43.50
$4.01 $100.25
$3.64 $436.80
$3.47 $971.60
$3.35 $1,742.00
$3.31 $3,310.00
$3.27 $8,240.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.73
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.68
Min:
1

Similar Product

Texas Instruments SN65LBC175ADR
Texas Instruments
RS-422/RS-485 Interface IC Quad Differential Li ne Receivers A 595- A 595-SN65LBC175AD