SN65LBC175ADR

Texas Instruments
595-SN65LBC175ADR
SN65LBC175ADR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Differential Li ne Receivers A 595- A 595-SN65LBC175AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC175A
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
50 Mb/s
5 V
5 V
- 40 C
+ 85 C
RS-422/RS-485 Receivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65LBC175A/SN75LBC175A Line Receivers

Texas Instruments SN65LBC175A/SN75LBC175A Quad Differential Line Receivers come with 3-state outputs and are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. These devices are optimized for balanced multipoint bus communication at 50 million bits per second or more data rates. The transmission media may be twisted-pair cables, printed-circuit board traces, or backplanes. The ultimate rate and distance of data transfer depend on the media's attenuation characteristics and the noise coupling to the environment. The Texas Instruments SN65LBC175A/SN75LBC175A operates over a wide range of positive and negative common-mode input voltages and features ESD protection to 6kV. This ESD protection makes it suitable for high-speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS™, facilitating low power consumption and robustness.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
5,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.68 $6.68
$5.14 $51.40
$4.76 $119.00
$4.26 $426.00
$4.09 $1,022.50
$4.02 $2,010.00
$4.00 $4,000.00
Full Reel (Order in multiples of 2500)
$3.79 $9,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.72
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.73
Min:
1

Similar Product

Texas Instruments SN65LBC175AD
Texas Instruments
RS-422/RS-485 Interface IC Quad LP Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.