SN65LVDT2D

Texas Instruments
595-SN65LVDT2D
SN65LVDT2D

Mfr.:

Description:
LVDS Interface IC High Speed Diff Line A 595-SN65LVDT2DR A A 595-SN65LVDT2DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT2
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.19 $3.19
$2.38 $23.80
$2.17 $54.25
$1.94 $145.50
$1.84 $552.00
$1.80 $945.00
$1.71 $1,795.50
$1.69 $5,070.00
$1.67 $10,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.17
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.55
Min:
1

Similar Product

Texas Instruments SN65LVDT2DR
Texas Instruments
LVDS Interface IC DUAL LVDS RECEIVER A 595-SN65LVDT2D A 59 A 595-SN65LVDT2D