SN74AHCT367PWR

Texas Instruments
595-SN74AHCT367PWR
SN74AHCT367PWR

Mfr.:

Description:
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74AHCT367PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
6 Input
6 Output
Non-Inverting
TSSOP-16
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.8 ns
Series: SN74AHCT367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.

In Stock: 14,002

Stock:
14,002 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.516 $5.16
$0.464 $11.60
$0.411 $41.10
$0.383 $95.75
$0.368 $184.00
$0.361 $361.00
Full Reel (Order in multiples of 2000)
$0.302 $604.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments SN74AHCT367PW
Texas Instruments
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.