SN75477D

Texas Instruments
595-SN75477D
SN75477D

Mfr.:

Description:
Buffers & Line Drivers Dual Peripheral Driv ers A 595-SN75477DR A 595-SN75477DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
SOIC-8
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 350 ns
Series: SN75477
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,185

Stock:
1,185 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.01 $10.10
$0.828 $20.70
$0.785 $58.88
$0.751 $225.30
$0.728 $382.20
$0.658 $690.90
$0.657 $1,675.35
$0.647 $3,251.18

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments SN75477DR
Texas Instruments
Buffers & Line Drivers Dual Peripheral Driv ers A 595-SN75477D A 595-SN75477D