SN75477DR

Texas Instruments
595-SN75477DR
SN75477DR

Mfr.:

Description:
Buffers & Line Drivers Dual Peripheral Driv ers A 595-SN75477D A 595-SN75477D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-8
300 mA
4.5 V
5.5 V
54 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 350 ns
Series: SN75477
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,631

Stock:
1,631 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.17 $1.17
$0.852 $8.52
$0.771 $19.28
$0.682 $68.20
$0.64 $160.00
$0.619 $309.50
Full Reel (Order in multiples of 2500)
$0.547 $1,367.50
$0.54 $2,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.38
Min:
1

Similar Product

Texas Instruments SN75477D
Texas Instruments
Buffers & Line Drivers Dual Peripheral Driv ers A 595-SN75477DR A 595-SN75477DR