TDP142RNQR

Texas Instruments
595-TDP142RNQR
TDP142RNQR

Mfr.:

Description:
Display Interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142RNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP142
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Pin Count: 40
Product Type: Display Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: DisplayPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP142 DisplayPort™ 8.1Gbps Linear Redrivers

Texas Instruments TDP142 DisplayPort™ 8.1Gbps Linear Redrivers is a position-independent device. The TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. The device complies with the VESA DisplayPort standard Version 1.4. It also supports a 1 to 4-lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). The TDP142 operates on a single 3.3V supply and comes in a commercial temperature range (TDP142) and industrial temperature range (TDP142I). To compensate for cable and board trace loss due to intersymbol interference (ISI), the device provides several levels of receive linear equalization.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$3.56 $10,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.55
Min:
1

Similar Product

Texas Instruments TDP142RNQT
Texas Instruments
Display Interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142RNQR