THS9000DRWR

Texas Instruments
595-THS9000DRWR
THS9000DRWR

Mfr.:

Description:
RF Amplifier 5 MHz to 400MHz Casa dable Amp A 595-THS A 595-THS9000DRWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
50 MHz to 400 MHz
2.7 V to 5.5 V
100 mA
4 dB
General Purpose Amplifiers
SMD/SMT
VSON-6
Si
20.6 dBm
35 dBm
- 40 C
+ 85 C
THS9000
Reel
Brand: Texas Instruments
Development Kit: THS9000EVM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 350 MHz
Unit Weight: 25.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.17 $3,510.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.26
Min:
1

Similar Product

Texas Instruments THS9000DRWT
Texas Instruments
RF Amplifier 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR