TPS2020D

Texas Instruments
595-TPS2020D
TPS2020D

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.22A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2020DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
200 mA
300 mA
36 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
TPS2020
Tube
Brand: Texas Instruments
Development Kit: TPS2020EVM-290
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,044

Stock:
5,044 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.59 $25.90
$2.36 $59.00
$2.08 $156.00
$2.00 $600.00
$1.95 $1,023.75
$1.84 $1,932.00
$1.83 $5,490.00
$1.80 $10,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.94
Min:
1

Similar Product

Texas Instruments TPS2020DR
Texas Instruments
Power Switch ICs - Power Distribution 0.22A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2020D