TPS2066ADRBR

595-TPS2066ADRBR
TPS2066ADRBR

Mfr.:

Description:
Power Switch ICs - Power Distribution Two Ch Crnt-Ltd Pwr-Dist Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High Side
2 Output
1 A
1.6 A
70 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
USB Power Switches
TPS2066A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TPS2066DR
Texas Instruments
Power Switch ICs - Power Distribution Dual 1A Current-Limi ted A 595-TPS2066D A 595-TPS2066D