TPS22930AYZVR

Texas Instruments
595-TPS22930AYZVR
TPS22930AYZVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch A 595-TPS2293 A 595-TPS22930AYZVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
44 mOhms
4.8 us
6.3 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22930A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22930AEVM-027
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 404

Stock:
404
Can Dispatch Immediately
On Order:
6,000
3,000
Pending
3,000
Expected 2026/11/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.84 $0.84
$0.597 $5.97
$0.536 $13.40
$0.47 $47.00
$0.438 $109.50
$0.399 $199.50
$0.384 $384.00
Full Reel (Order in multiples of 3000)
$0.357 $1,071.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.38
Min:
1

Similar Product

Texas Instruments TPS22930AYZVT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch A 595-TPS2293 A 595-TPS22930AYZVR