TPS22933ARSET

Texas Instruments
595-TPS22933ARSET
TPS22933ARSET

Mfr.:

Description:
Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
50 mA
3.3 Ohms
65 us
32 us
2.5 V to 12 V
- 40 C
+ 85 C
SMD/SMT
UQFN-8
TPS22933
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.5 V
Unit Weight: 5.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.50 $1.50
$1.09 $10.90
$0.99 $24.75
$0.878 $87.80
Full Reel (Order in multiples of 250)
$0.825 $206.25
$0.776 $388.00
$0.748 $748.00
$0.709 $1,772.50
$0.702 $3,510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.09
Min:
1

Similar Product

Texas Instruments TPS22933ARSER
Texas Instruments
Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSET